- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TLW-106-05-G-D
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TLW10605GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TLW-106-05-G-D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,426
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$1.963
100
$1.757
250
$1.717
500
$1.692
1,000
$1.271
2,500
$1.157
5,000
$0.891
7,500 +
$0.880
Click for Quote
Log in
to unlock special pricing