- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TLE-106-01-G-DV-A-K-TR
Description
+
Conn Socket Strip SKT 12 POS 2mm Solder ST SMD T/R
Search Keywords: TLE10601GDVAKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TLE-106-01-G-DV-A-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
550
Order Increment:
550
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.157
550
$2.870
1,000
$2.150
2,500
$1.900
5,000 +
$1.460
Click for Quote
Log in
to unlock special pricing