- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TLE-102-01-G-DV
Description
+
Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Tube
Search Keywords: TLE10201GDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TLE-102-01-G-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,023
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.0543
250
$0.9433
500
$0.9217
1,000
$0.6818
2,500
$0.6210
5,000
$0.4592
7,500 +
$0.4533
Click for Quote
Log in
to unlock special pricing