- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFML-107-02-L-D-K
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry SMD TIGER EYEA„¢ Bulk
Search Keywords: TFML10702LDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFML-107-02-L-D-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
38
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
38
$2.59
100
$2.10
250
$2.01
500
$1.73
1,000
$1.52
2,500
$1.33
5,000
$1.15
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments