help desk software
Image is representational - see mfr. specs

TFM-150-12-S-D-A

Samtec

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Automotive Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Automotive Tube
Search Keywords: TFM15012SDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-150-12-S-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 5/14/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.28
25
$12.95
50
$12.37
100
$11.05
250
$9.91
500
$8.89
1,000 +
$8.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments