- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFM-140-32-S-D-P
Samtec
TFM-140-32-S-D-P
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Automotive Tube
Search Keywords: TFM14032SDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFM-140-32-S-D-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TFM-140-32-S-D-P RoHS compliant?
Yes, TFM-140-32-S-D-P is RoHS compliant.
What is the lead time for TFM-140-32-S-D-P?
The standard lead time for TFM-140-32-S-D-P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$14.37
25
$13.02
50
$12.44
100
$11.16
250
$10.02
500
$9.03
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing