- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFM-130-12-S-D-LC
Samtec
TFM-130-12-S-D-LC
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Automotive Tube
Search Keywords: TFM13012SDLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFM-130-12-S-D-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TFM-130-12-S-D-LC RoHS compliant?
Yes, TFM-130-12-S-D-LC is RoHS compliant.
What is the lead time for TFM-130-12-S-D-LC?
The standard lead time for TFM-130-12-S-D-LC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
13
Order Increment:
13
2 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$9.32
25
$8.36
50
$7.96
100
$7.79
250
$7.70
500
$7.49
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing