- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFM-125-11-S-D
Samtec
TFM-125-11-S-D
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Automotive Tube
Search Keywords: TFM12511SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFM-125-11-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TFM-125-11-S-D RoHS compliant?
Yes, TFM-125-11-S-D is RoHS compliant.
What is the lead time for TFM-125-11-S-D?
The standard lead time for TFM-125-11-S-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$8.92
25
$7.25
50
$7.23
100
$6.47
250
$5.94
500
$5.55
1,000
$4.98
2,500 +
$4.46
Click for Quote
Log in
to unlock special pricing