- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TD-105-G-A
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: TD105GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TD-105-G-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$5.36
50
$4.36
100
$4.16
250
$4.04
500
$3.82
1,000
$3.15
2,500
$2.69
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing