help desk software
Image is representational - see mfr. specs

TD-104-T-AA

Samtec

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: TD104TAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TD-104-T-AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.698
250
$1.397
500
$1.244
1,000
$1.101
2,500
$0.987
5,000
$0.827
7,500
$0.806
10,000 +
$0.635
Click for Quote
Log in to unlock special pricing