- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-13-D-06.00-01-F-N
Description
+
Cable Assembly Flat Ribbon 0.152m 28AWG IDC Connector to IDC Connector 26 to 26 POS SKT-SKT IDT-IDT Automotive Bulk
Search Keywords: TCSD13D060001FN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-13-D-06.00-01-F-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.36
50
$8.94
100
$8.29
250
$7.84
500
$7.27
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT