- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCMD-22-T-02.00-01
Description
+
Cable Assembly Flat Ribbon 0.05m 28AWG IDC Connector to IDC Connector 44 to 44 POS M-F IDT-IDT Bulk
Search Keywords: TCMD22T020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCMD-22-T-02.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.43
25
$12.17
50
$11.63
100
$10.52
250
$9.27
500
$8.41
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing