- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCMD-08-T-02.50-01-N
Description
+
Cable Assembly Flat Ribbon 0.063m 28AWG IDC Connector to IDC Connector 16 to 16 POS M-F IDT-IDT Bulk
Search Keywords: TCMD08T025001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCMD-08-T-02.50-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.063 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.97
50
$6.95
100
$6.21
250
$5.70
500
$5.32
1,000
$4.83
2,500 +
$4.23
Click for Quote
Log in
to unlock special pricing