- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCMD-05-T-12.00-01-N
Description
+
Cable Assembly 0.304m 28AWG 1mm 10 to 10 POS IDC Connector to IDC Connector M-F TIGER EYEA„¢ Skin
Search Keywords: TCMD05T120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCMD-05-T-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.70
25
$5.99
50
$5.90
100
$5.46
250
$5.23
500
$4.88
1,000
$4.50
2,500 +
$4.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments