- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- STMM-122-01-S-D
Description
+
Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: STMM12201SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:STMM-122-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$13.28
25
$12.03
50
$11.49
100
$8.70
250
$8.22
500
$7.43
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing