Image is representational - see manufacturer specifications

Samtec Authorized Distributor

STMM-105-02-G-D-SM

Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Search Keywords: STMM10502GDSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: STMM-105-02-G-D-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is STMM-105-02-G-D-SM RoHS compliant?
Yes, STMM-105-02-G-D-SM is RoHS compliant.
What is the lead time for STMM-105-02-G-D-SM?
The standard lead time for STMM-105-02-G-D-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.42
25
$4.22
100
$4.05
250
$3.94
500
$3.03
1,000
$2.76
2,500
$2.10
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!