- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-121-01-T-S
Description
+
Conn Socket Strip SKT 21 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW12101TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-121-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
43
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.5520
43
$2.3200
100
$1.8800
250
$1.8000
500
$1.7500
1,000
$1.3200
2,500
$1.1300
5,000
$0.8599
7,500 +
$0.8578
Click for Quote
Log in
to unlock special pricing