- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-120-02-G-D-RA
Description
+
Board-To-Board Connector - Right Angle - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW12002GDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-120-02-G-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$5.52
25
$4.94
50
$4.92
100
$3.85
250
$3.76
500
$3.36
1,000
$2.67
2,500 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments