help desk software
Image is representational - see mfr. specs

SSW-110-02-G-D

Samtec

SSW-110-02-G-D is a double-row, 20-pin through-hole socket with a 2.54 mm pitch, featuring gold-plated phosphor bronze contact ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
SSW-110-02-G-D is a double-row, 20-pin through-hole socket with a 2.54 mm pitch, featuring gold-plated phosphor bronze contacts.
Search Keywords: SSW11002GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-110-02-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    4.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,006
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
10
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.01
50
$2.62
250
$2.52
500
$1.95
1,000
$1.73
2,500
$1.35
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments