- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-105-02-S-D
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW10502SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-105-02-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
698
Can Ship immediately
Minimum Order Quantity:
46
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
46
$1.9200
100
$1.7800
250
$1.6900
500
$1.6200
1,000
$1.2500
2,500
$1.0800
5,000
$0.8354
7,500 +
$0.8119
Click for Quote
Log in
to unlock special pricing