Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-102-02-G-S

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW10202GS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-102-02-G-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-102-02-G-S RoHS compliant?
Yes, SSW-102-02-G-S is RoHS compliant.
What is the lead time for SSW-102-02-G-S?
The standard lead time for SSW-102-02-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,229
Ships today, if you order in
Manufacturer Stock:
1,613 can ship
Minimum Order Quantity:
50
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8175
250
$0.5847
1,000
$0.3907
2,500
$0.3620
5,000
$0.3249
7,500
$0.3233
10,000
$0.3217
15,000 +
$0.3201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!