- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-102-01-T-D
Samtec
SSW-102-01-T-D
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW10201TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-102-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-102-01-T-D RoHS compliant?
Yes, SSW-102-01-T-D is RoHS compliant.
What is the lead time for SSW-102-01-T-D?
The standard lead time for SSW-102-01-T-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
323
can ship
Stock lot only:
20
Minimum Order Quantity:
50
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.7473
50
$0.6794
250
$0.5437
1,000
$0.3457
2,500
$0.3186
5,000
$0.3171
7,500
$0.3163
10,000
$0.3155
15,000 +
$0.3147
Click for Quote
Log in
to unlock special pricing