- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-101-01-G-D
Samtec
SSW-101-01-G-D
Conn Socket Strip SKT 2 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-101-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C