- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-125-01-G-D-050
Description
+
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSQ12501GD050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-125-01-G-D-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$7.28
50
$7.26
100
$5.94
250
$5.69
500
$4.86
1,000
$4.09
2,500 +
$3.00
Click for Quote
Log in
to unlock special pricing