- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-114-01-G-T
Description
+
Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch
Search Keywords: SSQ11401GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-114-01-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$6.292
5
$5.720
25
$5.120
50
$5.040
100
$4.260
250
$4.170
500
$3.640
1,000
$3.070
2,500 +
$2.270
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments