- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-110-03-T-S
설명
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSQ11003TS
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Samtec
-
부품 번호:SSQ-110-03-T-S
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
5,127
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
배송 가능
6. 22. 26
PRICE (USD)
수량
Unit Price
25
$1.378
250
$1.034
500
$0.877
1,000
$0.647
2,500
$0.595
5,000
$0.592
7,500 +
$0.589
Click for Quote
Log in
특별 가격 잠금 해제