- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-106-04-S-D
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSQ10604SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-106-04-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.42
250
$2.31
500
$2.21
1,000
$1.80
2,500
$1.57
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing