- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-104-01-T-D
Samtec
SSQ-104-01-T-D
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSQ10401TD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SSQ-104-01-T-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 550 VAC |
| Maximum Current Rating: | 6.3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSQ-104-01-T-D RoHS compliant?
Yes, SSQ-104-01-T-D is RoHS compliant.
What is the lead time for SSQ-104-01-T-D?
The standard lead time for SSQ-104-01-T-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,533
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$1.057
250
$0.932
500
$0.791
1,000
$0.578
2,500
$0.533
5,000
$0.531
7,500 +
$0.530
Click for Quote
Log in
to unlock special pricing