- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-103-03-T-D-RA
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole
Search Keywords: SSQ10303TDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-103-03-T-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.0385
250
$0.8438
500
$0.8060
1,000
$0.6567
2,500
$0.5429
5,000
$0.4384
7,500 +
$0.4373
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments