- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM-106-L-SV-P-TR
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R
Search Keywords: SSM106LSVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSM-106-L-SV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:510,360 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
54
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
54
$1.8400
100
$1.5400
250
$1.4900
500
$1.4200
1,000
$1.2300
2,500
$1.0400
5,000
$0.9098
7,500 +
$0.8976
Click for Quote
Log in
to unlock special pricing