- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM-105-S-SV-K
Description
+
Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Tube
Search Keywords: SSM105SSVK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSM-105-S-SV-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:510,360 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.73
250
$1.66
500
$1.61
1,000
$1.38
2,500
$1.23
5,000
$1.08
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing