- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM-105-S-DV-P-TR
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD T/R
Search Keywords: SSM105SDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSM-105-S-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:510,360 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.84
50
$2.71
100
$2.66
250
$2.58
500
$2.33
1,000
$2.04
2,500 +
$1.79
Click for Quote
Log in
to unlock special pricing