- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-132-W-T
Description
+
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSA132WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-132-W-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
197
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.72
50
$2.60
100
$2.55
250
$2.48
500
$2.42
1,000
$1.95
2,500 +
$1.80
Click for Quote
Log in
to unlock special pricing