- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-109-S-G
Description
+
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSA109SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-109-S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
52
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$2.0460
52
$1.8600
100
$1.7200
250
$1.6300
500
$1.5600
1,000
$1.2400
2,500
$1.1100
5,000
$0.9129
7,500 +
$0.8864
Click for Quote
Log in
to unlock special pricing