help desk software
Image is representational - see mfr. specs

SSA-104-S-T

Samtec

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSA104ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSA-104-S-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,926
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2930
500
$0.2621
1,000
$0.2144
2,500
$0.1987
5,000
$0.1675
7,500
$0.1628
10,000
$0.1343
15,000 +
$0.1323
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments