- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-102-S-G
Description
+
Board-To-Board Connector - 2.54 mm - 2 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SSA102SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-102-S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.3150
500
$0.3008
1,000
$0.2562
2,500
$0.2231
5,000
$0.2061
7,500
$0.1974
10,000
$0.1776
15,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing