- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-101-S-T
Description
+
Conn Socket Strip SKT 1 POS Solder ST Thru-Hole
Search Keywords: SSA101ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-101-S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Ships today, if you order in
Minimum Order Quantity:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.0686
2,500
$0.0510
5,000
$0.0435
7,500
$0.0432
25,000
$0.0423
50,000
$0.0418
100,000
$0.0413
150,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing