- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-132-T-38
Description
+
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: SS132T38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-132-T-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$7.62
50
$7.60
100
$5.44
250
$5.20
500
$4.68
1,000
$3.78
2,500 +
$2.88
Click for Quote
Log in
to unlock special pricing