- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-132-T-2-N
Description
+
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SS132T2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-132-T-2-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
7
$7.22
50
$4.50
100
$4.05
250
$3.96
500
$3.04
1,000
$2.77
2,500
$2.76
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing