- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-114-TT-2
Description
+
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: SS114TT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-114-TT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.5769
250
$1.2812
500
$1.2239
1,000
$0.8743
2,500
$0.7863
5,000
$0.6521
7,500
$0.6315
10,000 +
$0.4973
Click for Quote
Log in
to unlock special pricing