- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-107-G-2
Samtec
SS-107-G-2
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: SS107G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-107-G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SS-107-G-2 RoHS compliant?
Yes, SS-107-G-2 is RoHS compliant.
What is the lead time for SS-107-G-2?
The standard lead time for SS-107-G-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$2.390
100
$1.942
250
$1.855
500
$1.801
1,000
$1.327
2,500
$1.192
5,000
$0.963
7,500 +
$0.938
Click for Quote
Log in
to unlock special pricing