- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-104-T-18
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SS104T18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-104-T-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.1638
250
$1.0413
500
$1.0175
1,000
$0.7380
2,500
$0.6773
5,000
$0.5625
7,500
$0.5358
10,000 +
$0.4420
Click for Quote
Log in
to unlock special pricing