- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-104-S-2-N
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SS104S2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-104-S-2-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.8096
250
$0.6578
500
$0.6562
1,000
$0.4687
2,500
$0.4214
5,000
$0.3342
7,500
$0.3334
10,000 +
$0.2630
Click for Quote
Log in
to unlock special pricing