- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQW-122-01-F-D-VS-K
Samtec
SQW-122-01-F-D-VS-K
Conn Socket Strip SKT 44 POS 2mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 44 POS 2mm Solder ST SMD Tube
Search Keywords: SQW12201FDVSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQW-122-01-F-D-VS-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:3.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SQW-122-01-F-D-VS-K RoHS compliant?
Yes, SQW-122-01-F-D-VS-K is RoHS compliant.
What is the lead time for SQW-122-01-F-D-VS-K?
The standard lead time for SQW-122-01-F-D-VS-K is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.01
50
$4.42
100
$4.24
250
$4.01
500
$3.45
1,000
$2.98
2,500
$2.08
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing