- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQW-109-01-L-D-VS-K-TR
Description
+
Conn Socket Strip SKT 18 POS 2mm Solder ST SMD T/R
Search Keywords: SQW10901LDVSKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQW-109-01-L-D-VS-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:3.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$3.000
100
$2.438
250
$2.328
500
$2.029
1,000
$1.726
2,500
$1.274
5,000
$0.853
7,500 +
$0.841
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments