- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-120-03-L-Q
Description
+
Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT12003LQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-120-03-L-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$11.31
25
$10.25
50
$9.79
100
$8.67
250
$7.41
500
$5.56
1,000 +
$3.91
Click for Quote
Log in
to unlock special pricing