- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-113-01-L-D
Samtec
SQT-113-01-L-D
Conn Socket Strip SKT 26 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-113-01-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C