- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-107-01-F-D
Description
+
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT10701FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-107-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.314
100
$1.195
250
$1.176
500
$1.149
1,000
$1.031
2,500
$0.907
5,000
$0.680
7,500 +
$0.678
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments