- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-105-03-L-D
Description
+
Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT10503LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-105-03-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,967
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
20
$3.244
25
$2.940
100
$2.239
250
$2.206
500
$1.951
1,000
$1.444
2,000
$1.268
5,000 +
$0.863
Click for Quote
Log in
to unlock special pricing