- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SO-1890-03-01-01-L
Description
+
Standoff Hex M/F 4-40-THD 4.76mm-A/F 4.76mm-LG Aluminum 6061
Search Keywords: SO1890030101L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SO-1890-03-01-01-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$3.982
10
$3.620
50
$3.060
250
$2.850
500
$2.740
1,000
$2.060
2,500
$1.890
5,000
$1.550
7,500 +
$1.540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT